• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94186 Outdoor wall light LED (monochrome) E-27 15 W Anthracite

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Outdoor wall light tube

  • Power= 15 W

Technical specifications

Product type

Outdoor wall light

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

15 W

15 W

Light features

Dimmable

IP54

Factory colour

Anthracite

Material

Plastic

Dim

(Ø x H) 12 cm x 20 cm

n.rel.

Light bulb included

No

Height

20 cm

(Ø)

12 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1716786 Paulmann 94186 Outdoor wall light LED (monochrome) E-27 15 W Anthracite

User & Safety Instructions

User & Safety Instructions 1716786 Paulmann 94186 Outdoor wall light LED (monochrome) E-27 15 W Anthracite

Description

The wall lamp tube lights up the area outside your door thanks to the satin-finished plastic cover absolutely glare-free. The light bulb you choose if you use In combination with a Bluetooth or zigbee lamp is also the control using your smartphone or tablet.

This text is machine translated.

Scope of delivery

  • Outdoor wall light
  • User manual.

Hints

Suitable bulbs please order separately.
With suitable lamps can be dimmed

More interesting products

(*All information is plus legal VAT)