• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 95552 95552 High voltage mounting rail White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail pendant adapter Universal 23mm 230V white

  • URail pendant adapter incl. installation instructions
  • For cables with a diameter up to 7mm
  • can be loaded up to a maximum of 3kg
  • Supplied without pendulum and light bulb

Technical specifications

Product type

High voltage mounting rail

n.rel.

Protection class

II

Factory colour

White

Dim

(Ø x H) 23 mm x 124 mm

Width

57.5 mm

Height

124 mm

(Ø)

23 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476277 Paulmann 95552 95552 High voltage mounting rail White

User & Safety Instructions

User & Safety Instructions 2476277 Paulmann 95552 95552 High voltage mounting rail White

Warranty Terms

Warranty Terms 2476277 Paulmann 95552 95552 High voltage mounting rail White

Description

The URail universal pendant adapter in white enables the integration of our living room or own pendant lamps in the URail system. Hanging lights with several cables leading to the ceiling are also no problem, we recommend using the appropriate number of adapters.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)