• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 99967 99967 Connector (W x H x D) 24 x 38 x 24 mm 1 pc(s)

1/6
Product type
Connector
Energy efficiency rating
n.rel.
Connection
Jack connector
Factory colour
White
Width
24 mm
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1018 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clever Connect wall connector Border 12V white matt/plastic

  • Simple connection system for easy installation
  • Easy connection with connectors

Technical specifications

Product type

Connector

Connection

Jack connector

Factory colour

White

Width

24 mm

Height

38 mm

Depth

24 mm

Dim

(W x H x D) 24 x 38 x 24 mm

RoHS-compliant

Yes

n.rel.

No. of bulbs

0

30000 h

Light features

Dimmable

Protection class

III

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280448 Paulmann 99967 99967 Connector (W x H x D) 24 x 38 x 24 mm 1 pc(s)

User & Safety Instructions 2280448 Paulmann 99967 99967 Connector (W x H x D) 24 x 38 x 24 mm 1 pc(s)

User & Safety Instructions 2280448 Paulmann 99967 99967 Connector (W x H x D) 24 x 38 x 24 mm 1 pc(s)

Description

The border spots can be easily connected with each other using the wall connector. Clever Connect offers individual furniture lighting in one system. Lights, drivers and accessories can be freely assembled and easily installed. The TunableWhite function combines "working" and feeling good" as a light mood. Thanks to unlimited cable length, the system can be extended continuously.

This text is machine translated.

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)