
1/6
LED mirror light
230 V
1
LED (monochrome)
Built-in LED
9 W
9 W
3000 K
Warm white
760 lm
760 lm
II
IP44
White
Aluminium/PVC
(L x W x H) 32.6 x 7.8 x 4 cm
n.rel.
Yes
7.8 cm
4 cm
32.6 cm
yes
Datasheet 1559122 Paulmann Arneb 70878 LED mirror light 9 W Warm white White
User & Safety Instructions 1559122 Paulmann Arneb 70878 LED mirror light 9 W Warm white White
User & Safety Instructions 1559122 Paulmann Arneb 70878 LED mirror light 9 W Warm white White
Information 1559122 Paulmann Arneb 70878 LED mirror light 9 W Warm white White