• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Hook 99385 LED mirror light 6.4 W Warm white Chrome

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

309 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED mirror light Double Hook

  • Power= 6.4 W Total luminous flux= 560 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED mirror light

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

3.2 W

6.4 W

Energy consumption

8 kWh/1000h

2700 K

Colour

Warm white

280 lm

Total luminous flux

560 lm

Light features

Incl. mirror brackets

Radiation angle

100°

Protection class

II

IP20

Factory colour

Chrome

Material

Metal

Dim

(L x W x H) 11 x 30 x 5 cm

n.rel.

Light bulb included

Yes

Width

30 cm

Height

5 cm

Length

11 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1530057 Paulmann Hook 99385 LED mirror light 6.4 W Warm white Chrome

User & Safety Instructions 1530057 Paulmann Hook 99385 LED mirror light 6.4 W Warm white Chrome

Description

The cabinet and mirror light Double Hook provides with efficient LED technology for planar light and an optimal illumination. There are two different mounting bracket included in the delivery, so that the light, depending on the needs of a mirror plugging in or on a cupboard can be secured. The slim LED driver disappears either in the cavity between mirror and wall or outside of the visual range on the cabinet.

This text is machine translated.

Scope of delivery

  • LED mirror light
  • User manual.