
1/5
LED mirror light
5 V
1
LED (monochrome)
Built-in LED
4.5 W
5000 K
Battery-powered
Dimmable
Incl. USB slot
III
IP20
White
Metal
(L x W x H) 195 x 88 x 282 mm
n.rel.
740 g
Yes
88 mm
282 mm
195 mm
Datasheet 3428321 Philips LED Mirror DSK205 8719514420472 LED mirror light 4.5 W White
User & Safety Instructions 3428321 Philips LED Mirror DSK205 8719514420472 LED mirror light 4.5 W White