• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Mingo 95567 LED picture light 11 W Warm white Aluminium

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED picture lamp Mingo aluminum brushed 600mm

  • Power= 11 W Total luminous flux= 1250 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED picture light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

11 W

11 W

3000 K

Colour

Warm white

1250 lm

Total luminous flux

1250 lm

Light features

adjustable

Radiation angle

0°

Protection class

II

IP20

Factory colour

Aluminium

Material

Metal

Dim

(L x W x H) 615 x 615 x 50 mm

n.rel.

Weight

0.57 kg

Light bulb included

Yes

Width

615 mm

Height

50 mm

Length

615 mm

Depth

175 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476356 Paulmann Mingo 95567 LED picture light 11 W Warm white Aluminium

User & Safety Instructions

User & Safety Instructions 2476356 Paulmann Mingo 95567 LED picture light 11 W Warm white Aluminium

Warranty Terms

Warranty Terms 2476356 Paulmann Mingo 95567 LED picture light 11 W Warm white Aluminium

Description

The picture lamp Mingo in aluminum brushed with a beam angle of 120° and a length of 615x175mm sets pictures and works of art in an effective way. Thanks to the wall outlet, it can be easily mounted on the wall. It is attached directly above the image and can be adjusted individually thanks to the movable joint, so that an optimum illumination is guaranteed. The modern and straight design matches any interior style, warm white light creates a pleasant atmosphere in the room.

This text is machine translated.