
1/4
LED picture light
230 V
1
LED (monochrome)
11 W
11 W
3000 K
Warm white
1250 lm
1250 lm
adjustable
120°
II
IP20
Brass
Brass
(W x H x D) 615 x 50 x 175 mm
n.rel.
Yes
615 mm
50 mm
175 mm
yes
Certified by EU Garan
Datasheet 2476360 Paulmann Mingo 95563 LED picture light 11 W Warm white Brass
User & Safety Instructions 2476360 Paulmann Mingo 95563 LED picture light 11 W Warm white Brass
Warranty Terms 2476360 Paulmann Mingo 95563 LED picture light 11 W Warm white Brass