• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6739686 Mirror light 4 W Warm white to cool white White

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

425 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix Illuminated make-up mirror

  • Touch on/off switch
  • Adjustable touch dimmer and colour temperature (3000K - 6500K), dimmable (5%-100%)
  • Charging indicator
  • Adjustable mirror angle
  • USB-C® charging port

Our service for you

Technical specifications

Product type

Mirror light

Operating voltage

5 V DC

No. of bulbs

38

Bulb type

LED (monochrome)

LED

4 W

Colour

Warm white to cool white

60 lm

Light features

Non contact operation

Battery-powered

Dimmable

IP20

Factory colour

White

Material

Plastic

Glass (clear)

Aluminium

Dim

(W x H x D) 215 x 325 x 165 mm

n.rel.

Width

215 mm

Height

325 mm

Depth

165 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369843 Sygonix SY-6739686 Mirror light 4 W Warm white to cool white White

Warranty Terms

Warranty Terms 3369843 Sygonix SY-6739686 Mirror light 4 W Warm white to cool white White

Description

Discover the illuminated cosmetic mirror – your new indispensable helper for the daily beauty routine! With its intuitive, touch-sensitive on/off function and smart dimmer you can adjust the brightness as per your needs. Thereby you can select from different color temperatures from warm-white (3000 K) to cold-white (6500 K) and dim the continuously from 10% to 100% for the perfect illumination.

The simple design with a frame made of ABS and aluminum gives the mirror a modern touch. Thanks to the convenient charging status display you always know when it is time to charge via the modern USB-C® connection. The adjustable mirror angle provides optimum comfort in every application.

Experience precise makeup and care thanks to the flexible light settings and the easy handling of this sophisticated cosmetic mirror!

This text is machine translated.

Features

  • Simple design
  • ABS + Mirror with aluminium frame

Scope of delivery

  • Main unit
  • USB cable
  • Connecting strut
  • Base
  • Manual