
1/4
LED picture light
230 V
1
LED (monochrome)
9.5 W
9.5 W
3000 K
Warm white
1000 lm
1000 lm
adjustable
120°
II
IP20
Aluminium
Aluminium
(L x W x H) 415 x 415 x 50 mm
n.rel.
Yes
415 mm
50 mm
415 mm
175 mm
yes
Certified by EU Garan
Datasheet 2476357 Paulmann Mingo 95566 LED picture light 9.5 W Warm white Aluminium
User & Safety Instructions 2476357 Paulmann Mingo 95566 LED picture light 9.5 W Warm white Aluminium
Warranty Terms 2476357 Paulmann Mingo 95566 LED picture light 9.5 W Warm white Aluminium