• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Mingo 95562 LED picture light 9.5 W Warm white Brass

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

164 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 105.99
-13 %
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Bilderl Mingo old brass 410mm

  • ideal for even illumination of pictures
  • Color temperature: 2700k - warm white
  • LED technology saves up to 80% energy compared to conventional light bulbs
  • Decorative lighting effects set the wall in scene
  • Individually adjustable by a joint

Technical specifications

Product type

LED picture light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

9.5 W

9.5 W

3000 K

Colour

Warm white

1000 lm

Total luminous flux

1000 lm

Light features

adjustable

Radiation angle

0°

Protection class

II

IP20

Factory colour

Brass

Material

Metal

Dim

(L x W x H) 415 x 415 x 50 mm

n.rel.

Weight

0.48 kg

Light bulb included

Yes

Width

415 mm

Height

50 mm

Length

415 mm

Depth

175 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476361 Paulmann Mingo 95562 LED picture light 9.5 W Warm white Brass

User & Safety Instructions

User & Safety Instructions 2476361 Paulmann Mingo 95562 LED picture light 9.5 W Warm white Brass

Warranty Terms

Warranty Terms 2476361 Paulmann Mingo 95562 LED picture light 9.5 W Warm white Brass

Description

The picture lamp Mingo in Altmessing with a beam angle of 120° and a length of 415x175mm sets pictures and works of art in an effective way. Thanks to the wall outlet, it can be easily mounted on the wall. It is attached directly above the image and can be adjusted individually thanks to the movable joint, so that an optimum illumination is guaranteed. The modern and straight design matches any interior style, warm white light creates a pleasant atmosphere in the room.

This text is machine translated.