• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6739682 LED mirror light 8.8 W Warm white to cool white

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

474 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix Illuminated mirror

  • Touch on/off function
  • Adjustable touch dimmer with memory function
  • Indirect lighting with adjustable white tone (WW to CW)
  • Defogging function

Our service for you

Technical specifications

Product type

LED mirror light

Operating voltage

230 V AC

No. of bulbs

198

Bulb type

LED (monochrome)

Rating per bulb

8.8 W

8.8 W

Colour

Warm white to cool white

680 lm

Total luminous flux

680 lm

Light features

Non contact operation

Memory

Suitable for wall mounting

IP44

Material

Glass (clear)

n.rel.

Height

400 mm

Length

600 mm

Depth

30 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369841 Sygonix SY-6739682 LED mirror light 8.8 W Warm white to cool white

Warranty Terms

Warranty Terms 3369841 Sygonix SY-6739682 LED mirror light 8.8 W Warm white to cool white

Description

Discover the illuminated mirror, which unites functionality and elegant design in a unique way! Experience highest control comfort with its touch-sensitive on/off functions and the intuitive dimmer with storage function. The indirect lighting can be adjusted continuously from warm white to daylight white, in order to create a perfect atmosphere in your bathroom at all times.

The rounded mirror edges protect against scratches and underline the slim, elegant design. Made from high quality glass, this mirror becomes a stylish eye-catcher in every room.

Benefit from the contact-less operation and the convenient memory function, which stores your preferred brightness setting. The easy wall mounting enables a flexible integration in your bathroom design. Experience the perfect lighting and attractive design of this extraordinary mirror every day!

This text is machine translated.

Features

  • Rounded mirror edge to prevent scratches
  • Glass material
  • Sleek and elegant design

Scope of delivery

  • Main unit
  • 2x Screw
  • 2x Dowel
  • Tube
  • Adhesive tape
  • Manual