
1/9
Outdoor wall light
Trapezoid
230 V
1
LED (monochrome)
6 W
6 W
2200 K
Gold
550 lm
550 lm
I
IP44
Black
Aluminium
0.39 kg
(W x H x D) 96 x 56 x 128 mm
n.rel.
0 mm
Yes
96 mm
56 mm
128 mm
1 x
98°
yes
Certified by EU Garan
Datasheet 2623346 Paulmann Capea 2200K Wand 94713 Outdoor wall light LED (monochrome) 6 W Black
User & Safety Instructions 2623346 Paulmann Capea 2200K Wand 94713 Outdoor wall light LED (monochrome) 6 W Black
Warranty Terms 2623346 Paulmann Capea 2200K Wand 94713 Outdoor wall light LED (monochrome) 6 W Black