
1/5
High voltage mounting rail light
URail
230 V
1
GU10
10 W
App-enabled
1.50 m
30000
IP20
II
Black (matt)
(Ø x H) 65 mm x 1220 mm
n.rel.
1220 mm
65 mm
1
1 x
30000 h
matt
65
122 cm
1
65
GU10
yes
Certified by EU Garan
User & Safety Instructions 3305731 Paulmann High voltage mounting rail light, Pendant light URail GU10 Black (matt)
Warranty Terms 3305731 Paulmann High voltage mounting rail light, Pendant light URail GU10 Black (matt)