• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann High voltage mounting rail light URail E14 Black (matt)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail rail spot DecoSystems E14 max. 20W 230V matt black

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

0

E14

Rating per bulb

20 W

Light features

Dimmable

Protection class

II

Factory colour

Black (matt)

Dim

(Ø x H) 44 mm x 163 mm

n.rel.

Height

163 mm

(Ø)

44 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194766 Paulmann High voltage mounting rail light URail E14 Black (matt)

User & Safety Instructions 2194766 Paulmann High voltage mounting rail light URail E14 Black (matt)

Warranty Terms

Warranty Terms 2194766 Paulmann High voltage mounting rail light URail E14 Black (matt)

Description

The black URail rail light -DecoSystems- offers full flexibility in the selection of the lamp shade and the lamp. It can be equipped with any DecoSystems screen and a E14 light bulb.

This text is machine translated.

Scope of delivery

  • URail system lamp without decorative screen
  • Installation instructions

More interesting products

(*All information is plus legal VAT)