• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Lamina PIR 94662 LED outdoor wall light (+ motion detector) LED (monochrome) LED 15 W White

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED outdoor panel lamina with motion detector IP44 round 280mm 1900lm 14.5W 3000K white with background light

  • Power= 15 W Total luminous flux= 1900 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light (+ motion detector)

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

15 W

15 W

3000 K

Colour

Warm white

1900 lm

Total luminous flux

1900 lm

Light features

Incl. motion detector

Protection class

II

IP44 (ceiling-mount)

Factory colour

White

Material

Plastic

Weight

0.68 kg

Dim

(Ø x H) 280 mm x 47 mm

n.rel.

Recess diameter

0 mm

Light bulb included

Yes

Width

280 mm

Height

47 mm

Length

280 mm

(Ø)

280 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476290 Paulmann Lamina PIR 94662 LED outdoor wall light (+ motion detector) LED (monochrome) LED 15 W White

User & Safety Instructions

User & Safety Instructions 2476290 Paulmann Lamina PIR 94662 LED outdoor wall light (+ motion detector) LED (monochrome) LED 15 W White

Warranty Terms

Warranty Terms 2476290 Paulmann Lamina PIR 94662 LED outdoor wall light (+ motion detector) LED (monochrome) LED 15 W White

Description

Exterior lights near the coast are subject to tougher environmental influences than exterior lights in the interior of the country. The salt content of the air is more strongly attacking metals and plastics. Made of high-quality plastic, the outer panel lamina in the dimensions 280mm does not corrode near the sea. Both on the wall and on the ceiling the round panel with the white frame and the white inner surface spreads warm white light over a wide area. The additional background light creates a pleasant atmosphere and sets the wall/ceiling particularly in scene. The motion detector ensures that the light automatically turns on in the dark as soon as someone approaches. The different functions of the motion detector can be set via a switch on the lamp.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)