
Highlights & Details
LED outdoor panel lamina with motion detector IP44 angular 250x250mm 1100lm 14.5W 3000K black with background light
- Power= 15 W Total luminous flux= 1100 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light (+ motion detector)
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
15 W
15 W
3000 K
- Colour
Warm white
1100 lm
- Total luminous flux
1100 lm
- Light features
Incl. motion detector
- Protection class
II
IP44 (ceiling-mount)
- Factory colour
Black
- Material
Plastic
- Weight
0.71 kg
- Dim
(L x W x H) 250 x 250 x 47 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
250 mm
- Height
47 mm
- Length
250 mm
- Depth
250 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2476291 Paulmann Lamina PIR 94665 LED outdoor wall light (+ motion detector) LED (monochrome) 15 W Black
User & Safety Instructions
User & Safety Instructions 2476291 Paulmann Lamina PIR 94665 LED outdoor wall light (+ motion detector) LED (monochrome) 15 W Black
Warranty Terms
Warranty Terms 2476291 Paulmann Lamina PIR 94665 LED outdoor wall light (+ motion detector) LED (monochrome) 15 W Black
Description
This text is machine translated.






































