• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-895 Digital thermometer Display (thermometer) 60:1

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 779.00 / piece)
€ 779.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Digital thermometer PCE-895

  • Display (thermometer) 60:1
  • Emission level 0.10 - 1.0

Our service for you

Technical specifications

  • InfraredMeasurement range: -35 to +1600 °C.Accuracy:-35 - 0°C: ± 2°C + 0.05*TOBJ0 - 1600 °C: ± 2 % of MW or ± 2°C.Resolution: 1 °C at 1000 to 1600 °C.Thermo elementMeasurement range: Type K, -64 to +1400 °C.Measuring accuracy: ± 1 % of MW. Or ± 1 °C.Resolution: 0.1 °C at -64 to 999.9 °C.Emission level: Adjustable 0.10 - 1.0Spectral range: 8 - 14 µmOptical resolution / measuring spot ratio: 60 : 1Internal memory: 24 memory pointsExternal memory (micro-SD card): Max. 8 GB supportedInterface: USBDisplay: LCD, illuminatedPower supply: 2 x 1.5 V AA batteries
Product type

Digital thermometer

Display

60:1

Manufacturer's standards (no certificate)

Dim

(L x W x H) 203 x 89 x 176 mm

Emission level (max.)

1.0

Emission level (min.)

0.10

Weight

400 g

Width

89 mm

Height

176 mm

Length

203 mm

Power supply (details)

2 x 1.5 V AA batteries

Documents & Downloads

Datasheet

Datasheet 2583824 PCE Instruments PCE-895 Digital thermometer Display (thermometer) 60:1

User & Safety Instructions

User & Safety Instructions 2583824 PCE Instruments PCE-895 Digital thermometer Display (thermometer) 60:1

Description

The dual laser thermometer PCE-895 is used for fast surface temperature measurement. The two laser points of the dual laser thermometer PCE-895 mark the exact measuring point and thus offer a very good help with the temperature measurement. By means of the cross laser function, the two laser points show exactly how large the actual IR measuring spot is. The emission level on the dual laser thermometer PCE-895 can be adjusted in the range of 0.10 - 1.0. Thus, the dual laser thermometer PCE-895 is suitable for almost all surfaces. The temperature measuring range is from -35 to 1600 °C. In addition to the IR function, a K-type thermocouple can also be connected to the dual laser thermometer. A USB interface and an SD memory card slot complete the range of functions of this professional thermometer. The SD card enables data logging of several hours on machines and systems. With the help of the PC software, the stored temperature curves can be read out and exported. This makes the dual laser thermometer ideal for long-term temperature measurements.

This text is machine translated.

Features

  • Typical applications of the dual digital thermometer PCE-895:Food monitoringHygiene testsRoad constructionControl cabinet monitoringHeating and air conditioning technologyProduction monitoringTemperature measurement on motors

Scope of delivery

  • 1x Digital thermometer PCE-895 1x USB cable 1x Micro-SD card 8 GB 1x PC software 2x 1.5 V AA battery 1x thermocouple type K ( 0 ... 250 °C) 1x user manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 787.99*

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)