• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-PI 10 Rotating EMF tester

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Rotating field tester PCE-PI 10

  • 3 phase rotating field detection
  • AC / DC voltage measurement
  • Measuring range 75 ... 600 V AC
  • Test leads with alligator clips
  • CAT III 600V
  • simple operation

Technical specifications

  • Reading range Rotating field detection 75 ... 600 V AC Frequency range of rotating field detection 40 ... 400 Hz Alternating voltage AC Measurement range Resolution Accuracy 600 mV 0.1 mV ±(2.3% v.MW + 5 DGT) 6V 1mV ±(2.3% v.MW + 5 DGT) 60 V 10 mV ±(2.3% v.MW + 5 DGT) 600 V 0.1 V ±(2.3% v.MW + 5 DGT) DC voltage 600 mV 0.1 mV ±(0.8% v.MW. + 8 DGT) 6 V 1 mV ±(0.8% v.MW. + 8 DGT) 60 V 10 mV ±(0.8% v.MW. + 8 DGT) 600 V 0.1 V ±(0.8% v.MW. + 8 DGT) Power supply 2 x 1.5 V AAA batteries Display 2 x LC display CAT III STANDARDS 600V EN61010-1 EN61010-2-003 EN61326-1 Dimensions 165 x 82 x 45 mm Weight approx. 245 g
Product type

Rotating EMF tester

Manufacturer's standards (no certificate)

Type

PCE-PI 10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452585 PCE Instruments PCE-PI 10 Rotating EMF tester

Description

Phase rotation tester PCE-PI 10 Phase rotation indicator with voltage tester / two LC displays / voltage measurement up to 600 V Test leads with alligator clips of the phase rotation indicator PCE-PI 10 is used to determine the direction of rotation of 3-phase voltage networks. Furthermore, the rotating field indicator is able to measure voltages up to 600 V AC/DC. The rotating field direction is important for machines and plants. If the phases are not connected correctly, damage to connected motors and pumps can occur. The rotating field indicator shows the direction of rotation on an LC display. Furthermore, the display of the rotating field indicator shows whether a phase has been connected to the measuring lines or not. The measuring lines of the rotating field indicator are equipped with alligator clips so that the measuring device can be connected directly to cables or screw contacts.

This text is machine translated.

Scope of delivery

  • 1 x rotary field tester PCE-PI 10
  • 1 x test lead set
  • 2 x 1.5 V AAA battery
  • 1 x carrying case
  • 1x user manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 244.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)