• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-VE 100N4 Endoscope Probe diameter: 6 mm Probe length: 1 m

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,725.00 / piece)
€ 1,725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Camera diameter 6 mm Cable length 1 m Camera pixel 1,000,000 Field of view 7 ... 110 mm Field of view 120° Swivelling range: 360 ° Illumination intensity can be set to five levels up to 25,000 lx Cable material tungsten braided Bending radius > 220° Display 3.5 " IPS Display resolution 640 x 480 Photo and video format JPG / MP4 Photo and video resolution 960 x 720, 1280 x 720 Magnification 5x Protection class Camera cable IP67 Display: IP65 Memory 16 GB Micro-SD card Power supply battery 1 x 3.7 V 3200 mAh 18650 rechargeable battery Power consumption 3.5 W Operating time > 3 hours Power supply mains operation Primary: 100 ... 240 V AC, 50 ... 60 Hz, 0.35 A SECONDARY 5 V DC, 2 A. Interfaces Mini HDMI (image transfer) Micro-USB port (charging port) Storage conditions -10 ... +63 °C,< 92 % RH, non-condensing Operating conditions Display* -10 ... +50 °C,< 92 % RH, non-condensing Operating conditions Camera* -10 ... +80 °C,< 92 % RH, non-condensing *At temperatures below 0 °C, the display must be preheated and the camera head must not be swiveled completely Dimensions 277 x 106 x 92 mm Weight approx. 500 g
Product type

Endoscope

Probe diameter

6 mm

Probe length

1 m

Endoscope features

LED lit

Video output

Image function

Display resolution

640 x 480 Pixel

Camera resolution

960 x 720 Pixel

IP65

Field of view

120°

Weight

500 g

Handle grip dimensions

277 x 106 x 92 mm

Dim

(L x W x H) 277 x 106 x 92 mm

Length

277 mm

Width

106 mm

Height

92 mm

Type

PCE-VE 100N4

Documents & Downloads

Datasheet

Datasheet 2452797 PCE Instruments PCE-VE 100N4 Endoscope Probe diameter: 6 mm Probe length: 1 m

User & Safety Instructions

User & Safety Instructions 2452797 PCE Instruments PCE-VE 100N4 Endoscope Probe diameter: 6 mm Probe length: 1 m

Description

4-way boroscope with photo and video recording / 1280 x 720 pixels / 360° swiveling / 6 mm diameter / 1 meter cable length / LED lighting / Micro-SD card memory / carrying case / battery life >3 hours / IP 67 the 4-way boroscope with a cable length of one meter and a camera head diameter Of 6 mm, is the ideal tool for endoscopy. The LED illuminance on the camera head can be set to up to 25,000 lux in 5 levels. This ensures that the test object is adequately illuminated. With the mini-HDMI interface in the 4-way boroscope, the image can be transferred to an external monitor or projector. This has the special advantage that the 4-way boroscope can be used for presentations. Thus, the 4-way video endoscope is used in car workshops, heating and air-conditioning technology, or vocational schools, universities and other school facilities. Photos as well as videos can be taken with the 4-way boroscope. The recordings are stored directly on the Micro-SD card and can be displayed on the 4-way boroscope. It is also possible to transfer the recordings from the Micro-SD card to a computer. This allows the recordings of the 4-way boroscope to be stored, for example, in reports of expert reports. With the 3500 mAh rechargeable battery, an operating time of more than 3 hours is possible before it has to be recharged. In order to recharge the battery, the 4-way boroscope can be connected to any 5 V USB interface.

This text is machine translated.

Scope of delivery

  • 1 x 4-way boroscope PCE-VE 100N4
  • 1 x 3.7 V 18650 rechargeable battery
  • 1 x Micro-USB cable
  • 1 x USB power supply
  • 1 x Micro-SD memory card
  • 1 x Micro-SD card adapter
  • 1 x carrying case
  • 1 x screwdriver
  • 1x user manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,733.99*

What kind of Endoscope Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)