• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-RS 27 Endoscope Probe diameter: 2.7 mm Probe length: 175 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,265.00 / piece)
€ 1,265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Boroscope PCE-RS 27

  • Diameter only 2.7 mm
  • LED bulb
  • Working length 175 mm
  • extremely robust
  • High resolution
  • Operation via accumulators

Technical specifications

  • Technical specification Working length 175 mm Diameter 2.7 mm Field of view 45 ° Lighting LED power supply 3.7 V Li-ion battery (rechargeable)
Product type

Endoscope

Probe diameter

2.7 mm

Probe length

175 mm

Endoscope features

High-resolution

LED lit

Field of view

45°

Weight

630 g

Dim

(L x W) 175 mm x 2.7 mm

Length

175 mm

Width

2.7 mm

Type

PCE-RS 27

Documents & Downloads

Datasheet

Datasheet 2452614 PCE Instruments PCE-RS 27 Endoscope Probe diameter: 2.7 mm Probe length: 175 mm

User & Safety Instructions

User & Safety Instructions 2452614 PCE Instruments PCE-RS 27 Endoscope Probe diameter: 2.7 mm Probe length: 175 mm

Description

Rigid endoscope with a working length of 175 mm / diameter only 2.7 mm / LED lamp / robust metal housing / battery operation rigid endoscope for visual inspection in small and narrow holes and cavities. With a diameter of 2.7 mm and a length of 175 mm, this rigid endoscope is very versatile. The integrated LED lamp enables a very good illumination of the cavities to be inspected. This rigid endoscope uses a lens system with a field of view of 45 ° for image transmission. The rigid endoscope is robust and designed for everyday industrial use. With this rigid endoscope you get particularly high-resolution pictures with a high picture sharpness. Optionally, you also receive a mirror attachment for this rigid endoscope. The rigid endoscope is particularly suitable for inspections of small objects.

This text is machine translated.

Scope of delivery

  • Delivery scope 1 x rigid endoscope PCE-RS 27
  • 1 x battery
  • 1x charger
  • 1 x carrying case
  • 1x user manual

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)