• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-IVE 330 Borescope Probe diameter: 23 mm Probe length: 320 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,425.00 / piece)
€ 1,425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Camera Camera head 1/4 CMOS Pixel 0.3 megapixels Lighting 12 x LED (white) Camera length 320 mm Camera diameter 23 mm LCD monitor 8" Resolution 800 * 480 Dimensions 130 x 80 x 10 mm Telescopic rod Maximum length 2.3 m. Minimum length 0.9 m. Battery capacity 1500 mAh Output voltage 12 V/500 mA/DC Loading adapter Input voltage 100 ... 240 V AC, 50/60 Hz Output voltage 12 V DC, 500 mA DVR PAL output 704 x 576 (PAL) Video format MPEG-4 Recording format ASF SD card 2 ... 32 GB. General information Maximum length: 3 m. Operating voltage: 12 V DC Ambient conditions -20 ... +50 °C
Product type

Borescope

Probe diameter

23 mm

Probe length

320 mm

Endoscope features

Video output

Display resolution

800 x 480 Pixel

Camera resolution

704 x 576 Pixel

Dim

(L x W x H) 130 x 80 x 10 mm

Length

130 mm

Width

80 mm

Height

10 mm

Type

PCE-IVE 330

Documents & Downloads

Datasheet

Datasheet 2452790 PCE Instruments PCE-IVE 330 Borescope Probe diameter: 23 mm Probe length: 320 mm

User & Safety Instructions

User & Safety Instructions 2452790 PCE Instruments PCE-IVE 330 Borescope Probe diameter: 23 mm Probe length: 320 mm

Description

Telescopic camera for diagnosis and monitoring of difficult to access places / Machine and plant diagnostics / 8" LCD monitor / 12 bright LEDs on the camera head / adjustable brightness of the LEDs / memory function / video function / flexible camera head The PCE-IVE 330 telescopic camera is used for the diagnosis and monitoring of hard to reach places on machines and Facilities. Due to the length of the telescopic camera, it is also possible to detect places that are difficult to access. Camera monitoring with the telescopic camera is supported by the flexible camera head. It can be moved to the desired position by bending and thus recordings at a certain angle are also made possible. The camera has 12 bright LEDs that illuminate the room in which the telescope camera is to be used, so that a clear image can be transferred to the display. The brightness of the LEDs can be adjusted with the help of an adjustment wheel on the handle of the telescopic camera. This allows the telescopic camera to detect potential dangers inside machines. For example, breaks in components or the like are made clear by this telescopic camera. In addition to the normal mode, in which the images are only transmitted to the display, a video recording can also be carried out, if an SD card is inserted. Thus, the running properties of individual components can also be monitored and, if necessary, optimized later. In addition to the suitable SD card, the scope of delivery for the telescopic camera also includes a card reader, so that the videos produced can be easily viewed on the PC later on. To allow the videos to be assigned correctly when they are started on the computer, the telescopic camera automatically adds the date and time to the video. Thus, there can be no confusion. However, it must be noted that the date and time on the control have been set correctly.

This text is machine translated.

Scope of delivery

  • 1 x camera head 1 x 8" LCD monitor
  • 1 x battery
  • 1 x telescopic rod
  • 1 x swivel joint
  • 1 x carrying strap
  • 1 x SD card
  • 1 x card reader
  • 1 x headphone
  • 1 x charging adapter
  • 1x user manual

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)