• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Light barrier RL80-54/25/31/76b/115 SET2 303348 Polarisation filter 1 pc(s)

Image similar
Product type
Light barrier
Functions
Polarisation filter
Max. operating voltage
24 V DC/AC
Connector
Cable
Type
RL80-54/25/31/76b/115 SET2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 200 mm at a distance of 6 m, switching voltage max. 50 V/AC, 60 V/DC, limit range: REF-H 88 x 50 15.5 m, type: brightness switch, operating range: 0 m-12m, switching current: 1 A
Product type

Light barrier

Type

RL80-54/25/31/76b/115 SET2

Functions

Polarisation filter

Operating voltage

24 V DC/AC

Min. operating voltage

12 V DC/AC

Max. operating voltage

24 V DC/AC

Operating voltage

12 - 24 V DC/AC

Response time

80 ms

Connector

Cable

Cable length

2.00 m

Enclosure material

Polycarbonate (PC)

Transmitter type

LED red

15.5 m

IP65

Min. temperature

-30 °C

Max. temperature

+60 °C

(Ø)

200 mm

Dim

(Ø) 200 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2131260 Pepperl+Fuchs Light barrier RL80-54/25/31/76b/115 SET2 303348 Polarisation filter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2131260 Pepperl+Fuchs Light barrier RL80-54/25/31/76b/115 SET2 303348 Polarisation filter 1 pc(s)

Conformity certificate

Conformity certificate 2131260 Pepperl+Fuchs Light barrier RL80-54/25/31/76b/115 SET2 303348 Polarisation filter 1 pc(s)

Description

Reflection light beam with polarisation filter

This text is machine translated.

Hints

For more information on this 303348, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.