Image similar
Piece
Light barrier
RL81-54/25/31/115
Light-ON
24 V DC/AC
12 V DC/AC
24 V DC/AC
12 - 24 V DC/AC
80 ms
Cable
2.00 m
Polycarbonate (PC)
LED red
10 m
IP65
-30 °C
+60 °C
200 mm
(Ø) 200 mm
1 pc(s)
Datasheet 2131261 Pepperl+Fuchs Light barrier RL81-54/25/31/115 303375 Light-ON 1 pc(s)
User & Safety Instructions 2131261 Pepperl+Fuchs Light barrier RL81-54/25/31/115 303375 Light-ON 1 pc(s)
Conformity certificate 2131261 Pepperl+Fuchs Light barrier RL81-54/25/31/115 303375 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.