• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs S1SD-1AI-1C.H S1SD-1AI-1C.H Transmitter feeder unit 1 pc(s)

Product type
Transmitter feeder unit
Type
S1SD-1AI-1C.H
Connection
Clamp
Output (current)
0/4 mA ... 20 mA
Load
600 ohm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Transmission errors:< 0.1% of final value
Type

S1SD-1AI-1C.H

Product type

Transmitter feeder unit

Connection

Clamp

Output (current)

0/4 mA ... 20 mA

Load

600 ohm

Content

1 pc(s)

Current consumption

50 mA

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

IP20

Type

Input 2-wire and 3 wire-SMART-Transmitter

Connection

Screw terminals

Input signal

0/4 - 20 mA

Supply voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 1403167 Pepperl+Fuchs S1SD-1AI-1C.H S1SD-1AI-1C.H Transmitter feeder unit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1403167 Pepperl+Fuchs S1SD-1AI-1C.H S1SD-1AI-1C.H Transmitter feeder unit 1 pc(s)

Description

This signal separator enables the galvanic separation of field current circuits and control circuits.
The device supplies 2-wire and 3-wire-SMART-Transmitter
And can also be used together with the power sources. At the output, the signal as the active 0/4 mA... 20 mA signal are available. The device has no internal resistance for the HART communication.
The input signal can be bidirectionally transmitted binary signals overlaid to the. The device can be supplied via terminals or power bus

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)