• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petzl ARIA® 1 RGB Desert LED (monochrome) Headlamp battery-powered, Li-ion rechargeables or battery-operated 350 lm 110

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Watertight: (IP67)
  • Light colors RGB
Luminous flux (range)

200 lm - 499.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

110 h

Power supply (LOV)

battery-powered

Li-ion rechargeables or battery-operated

Batteries

3x AAA/LR03 (included) or CORE rechargeable battery (optional)

Factory colour

Desert Stone

Weight

105 g

No. of bulbs

1

Operating voltage

4.5 V

Light duration (high)

2 h

Light duration (low)

110 h

Light duration (medium)

12 h

Illumination range (high)

70 m

Illumination range (low)

10 m

Illumination range (medium)

45 m

Luminous flux (high)

350 lm

Luminous flux (low)

7 lm

Luminous flux (medium)

100 lm

Material

Plastic

Features

Detachable

Washable

Waterproof

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743442 Petzl ARIA® 1 RGB Desert LED (monochrome) Headlamp battery-powered, Li-ion rechargeables or battery-operated 350 lm 110

Description

The ARIA 1 RGB Headlamp is designed for activities that require unobtrusive lighting. The red, green or blue light gets the eye's dark adaptation and ensures that the person applying remains unnoticed. The white light offers a Leuchtkraft of 350 Lumen and a broad beam of light for comfortable illumination in the surrounding area. The ARIA 1 RGB is supplied with three batteries and, thanks to HYBRID CONCEPT, is also compatible with the CORE battery.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)