• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petzl ARIA® 2 LED (monochrome) Headlamp battery-powered, Li-ion rechargeables or battery-operated E070AB00

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Watertight: (IP67)
  • Operation possible with 3 AAA batteries (included) or the rechargeable CORE battery
Product type

Headlamp

Bulb type

LED (monochrome)

Power supply (LOV)

battery-powered

Li-ion rechargeables or battery-operated

Batteries

3x AAA/LR03 batteries (included)

Factory colour

Black/yellow

Weight

106 g

No. of bulbs

1

Operating voltage

4.5 V

Light duration (high)

2 h

Light duration (low)

110 h

Light duration (medium)

12 h

Illumination range (high)

100 m

Illumination range (low)

10 m

Illumination range (medium)

45 m

Luminous flux (low)

7 lm

Luminous flux (medium)

100 lm

Material

Acrylonitrile butadiene styrene

Polycarbonate (PC)

Features

Detachable

Washable

Adjustable

Memory function

Waterproof

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743444 Petzl ARIA® 2 LED (monochrome) Headlamp battery-powered, Li-ion rechargeables or battery-operated E070AB00

Description

The ARIA 2 was designed for occasional but challenging professional use in trade and maintenance. It is ultra-compact, robust as well as dust and waterproof, as a result of which it can be used in numerous working situations. The headlamp is equipped with a single switch for all functions and thus easily operated. The wide, homogeneous light cone provides a comfortable view in the ambient area, while the combined light cone facilitates the locomotion. The practical lamp can be attached to the head, the neck or all types of helmets thanks to the mounting systems available as an accessory. The ARIA 2 comes with three batteries and is also compatible with the CORE battery thanks to HYBRID CONCEPT.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)