• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petzl ARIA® 2 RGB Black LED (monochrome) Headlamp battery-powered, Li-ion rechargeables or battery-operated 450 lm 100 h

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Watertight: (IP67)
Luminous flux (range)

200 lm - 499.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

100 h

Power supply (LOV)

battery-powered

Li-ion rechargeables or battery-operated

Batteries

3x AAA/LR03 batteries (included)

Factory colour

Black

Weight

106 g

No. of bulbs

2

Operating voltage

4.5 V

Light duration (high)

2 h

Light duration (low)

10 h

Illumination range (high)

100 m

Illumination range (medium)

60 m

Luminous flux (high)

450 lm

Luminous flux (medium)

100 lm

Material

Plastic

Features

Adjustable

Waterproof

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743445 Petzl ARIA® 2 RGB Black LED (monochrome) Headlamp battery-powered, Li-ion rechargeables or battery-operated 450 lm 100 h

Description

The ARIA 2 Headlamp is designed for activities that require unobtrusive lighting. The red, green or blue light gets the eye's dark adaptation and ensures that the user remains unnoticed. The white light has a Leuchtkraft of 450 lumens. The wide light cone provides a comfortable view in the surrounding area, while the combined light cone facilitates the transport. The ARIA 2 comes with three batteries and is also compatible with the CORE battery thanks to HYBRID CONCEPT.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)