• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petzl DUO RL LED (monochrome) Headlamp rechargeable 450 lm 72 h E103AA00

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 835.00 / piece)
€ 835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Petzl DUO RL

  • Extremely powerful and dense rechargeable headlamp with REACTIVE LIGHTING® technology. 2800 lumens

Technical specifications

  • Water-tightness IP67
Luminous flux (range)

200 lm - 499.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

72 h

Power supply (LOV)

rechargeable

Factory colour

Black-yellow

Weight

390 g

Operating voltage

7.4 V

Light duration (high)

72 h

Light duration (low)

1.5 h

Light duration (medium)

24 h

Illumination range (high)

70 m

Illumination range (low)

16 m

Illumination range (medium)

32 m

Luminous flux (high)

450 lm

Luminous flux (low)

200 lm

Luminous flux (medium)

80 lm

Material

Plastic

Aluminium

Waterproof

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3521362 Petzl DUO RL LED (monochrome) Headlamp rechargeable 450 lm 72 h E103AA00

User & Safety Instructions

User & Safety Instructions 3521362 Petzl DUO RL LED (monochrome) Headlamp rechargeable 450 lm 72 h E103AA00

Description

Ready for the darkness? With the waterproof and dust-proof rechargeable head lamp DUO RL and its 2800 lumen, you can move safely in technically demanding sports like Speleology. The casing made of aluminum ensures an excellent shock resistance. Thanks to REACTIVE LIGHTING® technology, the light intensity automatically adjusts to the brightness in the environment. The lamp's lighting duration is optimized and manual intervention is reduced so that you can reach your goals without ever standing in the dark.

This text is machine translated.

Hints

Lithium-ion battery included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)