• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petzl IKO CORE LED (monochrome) Headlamp rechargeable 500 lm E104BA00

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Petzl IKO CORE

  • Light-weight, ergonomic, rechargeable headlamp equipped with the AIRFIT® headband. 500 lumens

Technical specifications

Luminous flux (range)

500 lm - 999.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Power supply (LOV)

rechargeable

Factory colour

Black

Weight

79 g

Operating voltage

3.6 V

Weight, information

incl. rechargeable battery

Light duration (high)

100 h

Light duration (low)

2.3 h

Light duration (medium)

9 h

Illumination range (high)

100 m

Illumination range (low)

45 m

Illumination range (medium)

45 m

Luminous flux (high)

500 lm

Luminous flux (low)

6 lm

Luminous flux (medium)

100 lm

Material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3521365 Petzl IKO CORE LED (monochrome) Headlamp rechargeable 500 lm E104BA00

User & Safety Instructions

User & Safety Instructions 3521365 Petzl IKO CORE LED (monochrome) Headlamp rechargeable 500 lm E104BA00

Description

Light-weight, ergonomic, rechargeable headlamp equipped with the AIRFIT® headband. 500 lumens

Brutal technology! The rechargeable IKO® CORE headlamp offers a Leuchtkraft of 500 lumens with a weight of only 79 g. Equipped with AIRFIT® headband, an extremely flat lamp body and a power source worn at the back of the head, the lamp sits comfortably on the head so that you hardly feel it. It offers versatile usage possibilities and can also be hung around the neck or converted to a lantern in its transport bag. It folds flat and takes it with you all outdoor activities. The IKO® CORE comes with the CORE battery, but can also be operated with three AAA/LR03 batteries (not included) thanks to HYBRID CONCEPT.

This text is machine translated.

Hints

CORE battery included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)