• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petzl XENA LED (monochrome) Headlamp via USB 450 lm 32 h E004BA00

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Petzl XENA

  • Powerful, rechargeable and light-weight headlamp with balanced weight distribution and CONSTANT LIGHTING technology. 1400 lumens

Technical specifications

Luminous flux (range)

200 lm - 499.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

32 h

Power supply (LOV)

via USB

Factory colour

Black/yellow

Weight

185 g

Dim

(Ø) 25 mm

Operating voltage

3.7 V

Light duration (high)

10 h

Light duration (low)

3 h

Light duration (medium)

6 h

Illumination range (high)

100 m

Illumination range (low)

40 m

Illumination range (medium)

65 m

Luminous flux (high)

450 lm

Luminous flux (low)

45 lm

Luminous flux (medium)

225 lm

Material

Plastic

(Ø)

25 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3521386 Petzl XENA LED (monochrome) Headlamp via USB 450 lm 32 h E004BA00

User & Safety Instructions

User & Safety Instructions 3521386 Petzl XENA LED (monochrome) Headlamp via USB 450 lm 32 h E004BA00

Description

The XENA® headlamp is designed for professional use in the areas of maintenance, industry, inspection and technical rescue. It offers an excellent weight-to-Leuchtkraft ratio (185 grams/1400 lumens). The power source worn at the back of the head provides for a balanced weight distribution and high wearing comfort. The lamp is robust and can withstand impacts and falls. It is also dust and waterproof, so that it can be used in numerous work situations. The three different light beams and five light levels ensure optimum visibility comfort in all situations. Thanks to the CONSTANT LIGHTING technology, it ensures a continuously constant light intensity. It is easy to handle and is equipped with a rotary switch, which can also be operated with gloves. The practical lamp is carried on the head and, thanks to the mounting system available as an accessory, can also be attached to all types of helmets. The battery can be charged via a USB-C cable and can be removed and replaced.

This text is machine translated.

Hints

Lithium-ion battery included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)