• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Enclosure thermostat FLZ 510 THERM. 3K +20°..+80°C 250 V AC 1 change-over (L x W x H) 47.5 x 37 x 59.5 mm 1

1/4
Product type
Enclosure thermostat
Connection
Screw terminal
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Enclosure thermostat

Type

FLZ 510 THERM. 3K +20°..+80°C

Connection

Screw terminal

Adjustment range (min.) (temperature)

+20 °C

Temperature adjustment range (max.)

+80 °C

Mounting type

35mm section rail mount

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Operating voltage

250 V AC

Operating temperature (min.)

+20 °C

Operating temperature (max.)

+80 °C

Length

47.5 mm

Width

37 mm

Height

59.5 mm

Dim

(L x W x H) 47.5 x 37 x 59.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181585 Pfannenberg Enclosure thermostat FLZ 510 THERM. 3K +20°..+80°C 250 V AC 1 change-over (L x W x H) 47.5 x 37 x 59.5 mm 1

User & Safety Instructions

User & Safety Instructions 2181585 Pfannenberg Enclosure thermostat FLZ 510 THERM. 3K +20°..+80°C 250 V AC 1 change-over (L x W x H) 47.5 x 37 x 59.5 mm 1

Description

The series of FLZ thermostats consists of three variants. They are designed as NC, NO and CO contacts. In combination with switch cabinet heaters, they are used for temperature control in the control cabinet. In combination with filter fans the additional energy, material and time saving and thus a better environmental balance. In sum, more safety is created in the production process, reduced energy consumption through demand-oriented use and an improvement in the efficiency of the controlled heaters and filter fans.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)