• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Enclosure thermostat FLZ 520 THERMOSTAT 0..+60°C 240 V AC 1 breaker (L x W x H) 36 x 40 x 72 mm 1 pc(s)

1/4
Product type
Enclosure thermostat
Contact type
1 breaker
Switching voltage (max.)
240 V AC
Switching current (max.)
10 A
Operating voltage
240 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Enclosure thermostat

Type

FLZ 520 THERMOSTAT 0..+60°C

Adjustment range (min.) (temperature)

0 °C

Temperature adjustment range (max.)

60 °C

Sensor type

K

Mounting type

Clamp

DIN rail

Contact type

1 breaker

Switching voltage (max.)

240 V AC

Switching current (max.)

10 A

Operating voltage

240 V AC

Length

36 mm

Width

40 mm

Height

72 mm

Dim

(L x W x H) 36 x 40 x 72 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2586090 Pfannenberg Enclosure thermostat FLZ 520 THERMOSTAT 0..+60°C 240 V AC 1 breaker (L x W x H) 36 x 40 x 72 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2586090 Pfannenberg Enclosure thermostat FLZ 520 THERMOSTAT 0..+60°C 240 V AC 1 breaker (L x W x H) 36 x 40 x 72 mm 1 pc(s)

Description

Thermostats are used as temperature controllers and thus for controlling filter fans or switch cabinet heaters. They are designed as NC/NO contacts and changeover contacts. In combination with switch cabinet heaters, they can ensure, in addition to temperature control, especially in outdoor applications, that the control cabinet is dehumidified 'artificially'. This means that the temperature is kept above the dew point to prevent water from leaking out of the air and to prevent short circuits due to condensation. The combination with filter fans offers additional energy, material and time savings, thus improving the environmental performance and safety of the production process by reducing energy consumption and improving the efficiency of the filter fans. The series of twin thermostats combines 2 thermostats in all combinations for complex switching tasks.FLZ520 as NC contact with jump contact- Suitable for controlling heaters- Switching temperature difference <7K- Switching point tolerance +/-4K- Setting range 0C to 60CThermostats for any application- FLZ510: Changeover switch with jump contact- FLZ520: Normally closed contact with spring contact (suitable for controlling heaters)- FLZ530: Normally open contact with spring contact (suitable for controlling fans)- FLZ541: NC and NO contacts with snap contact in one housing- FLZ542: Two normally closed contacts with snap contact in one housing- FLZ543: Two normally open contacts with snap contact in one housingThe advantages of the series at a glance- Is suitable for all applications in industry- No interference from EM radiation because a mechanical switching contact is installed- Extends the duration of use of heaters and fans- Optimized power consumption for heaters and filter fans- Easy mounting on DIN rails- Electrical connection via screw terminals- IP 20 protection for installation inside the control cabinet- Approvals: CURus, EAC, CSA

This text is machine translated.

More interesting products

(*All information is plus legal VAT)