• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg PFA 30000 55 UV 7035 Fan and filter (W x H x D) 202 x 202 x 40 mm Single 1 pc(s)

1/5
Packaging type
Single
Product type
Fan and filter
Width
202 mm
Height
202 mm
Depth
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • EMC version: No.
  • Material: Plastic
  • With filter mat: Yes
Packaging type

Single

Product type

Fan and filter

Type

PFA 30000 55 UV 7035

Features

incl. filter

Compatible with

uniwersalny

Factory colour

Grey

Min. temperature

-40 °C

Max. temperature

55 °C

Width

202 mm

Height

202 mm

Depth

40 mm

Dim

(W x H x D) 202 x 202 x 40 mm

Weight

360 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181535 Pfannenberg PFA 30000 55 UV 7035 Fan and filter (W x H x D) 202 x 202 x 40 mm Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2181535 Pfannenberg PFA 30000 55 UV 7035 Fan and filter (W x H x D) 202 x 202 x 40 mm Single 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)