• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169301016 Fleta LED ceiling light LED (monochrome) LED 10 W White

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fleta Ultra-Efficient Ceiling Light 10W, SceneSwitch, 2700K, 1850 Lumen, white

  • Power= 10 W
  • Total luminous flux= 1850 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

75.00 mm

LED

Rating per bulb

10 W

10 W

Light features

Dimmable

Protection class

II

IP20

Factory colour

White

Material

Plastic

Weight

0.76 kg

n.rel.

Colour rendering index

80

Colour

Warm white

Light bulb included

Yes

2700 K

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

Total luminous flux

1850 lm

1850.00 lm

Documents & Downloads

Datasheet

Datasheet 3312279 Philips 8720169301016 Fleta LED ceiling light LED (monochrome) LED 10 W White

User & Safety Instructions

User & Safety Instructions 3312279 Philips 8720169301016 Fleta LED ceiling light LED (monochrome) LED 10 W White

Description

The Philips Fleta is an ultra-efficient ceiling light that offers a service life of 50,000 hours and saves up to 50% energy compared to conventional LED lights. The brightness of 2700K gives a pleasant, warm light, which can be regulated via the conventional wall switch in three stages with storage function for different preferences.

This text is machine translated.

Features

  • Ultra-efficient LED module
  • SceneSwitch Step Dimmer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)