• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169308206 Diamond Flush mount light LED (monochrome) Built-in LED 6.5 W White

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Diamond Cut Ultra-Efficient Gen. 2 INSTALL.spotlight 6.5W, 150cm, 3000K, 1050 lumens, white

  • Power= 6.5 W Total luminous flux= 1050 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6.5 W

6.5 W

1050.00 lm

Total luminous flux

1050 lm

3000 K

Colour

Warm white

Type

Circular

Radiation angle

0°

Recess diameter

155 mm

Recess length

0 mm

Recess width

0 mm

Recess depth

60 mm

IP20

Protection class

II

Factory colour

White

Material

Metal

Weight

0.19 kg

n.rel.

Dim

(Ø) 1500 mm

Light bulb included

Yes

Colour temperature range

3000 K

(Ø)

1500 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3312768 Philips 8720169308206 Diamond Flush mount light LED (monochrome) Built-in LED 6.5 W White

User & Safety Instructions

User & Safety Instructions 3312768 Philips 8720169308206 Diamond Flush mount light LED (monochrome) Built-in LED 6.5 W White

Conformity certificate

Conformity certificate 3312768 Philips 8720169308206 Diamond Flush mount light LED (monochrome) Built-in LED 6.5 W White

Description

This panel-mounted spot impresses with its narrow design as well as glare-free light. Equipped with the ultra-efficient class B energy you save energy and thereby money. And with a very long life of 50,000 hours, fewer replacements and disposal are needed.

This text is machine translated.

Features

  • Ultra-efficient downlight Gen. 2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)