
Highlights & Details
Xperion 3000 LED work light pocket
- Bright, pleasant light
- Dual mode with Eco function
- Pivoting light module
- Rotating hook and strong magnet
Technical specifications
- Dim
(L x W x H) 169 x 57 x 33 mm
- Product type
Work light
- Work light features
Hook
Folding
Magnetic fastener
Magnetic base
Various lighting modes
- Bulb type
LED (monochrome)
- Technology
LiFePO4
- Operating voltage
3.7
- Factory colour
Green-grey (matt)
- Colour temperature type
6000 K
- Weight
152 g
- Capacity (mAh, Ah)
1800 mAh
- Charging time
3.5 h
2 W
- Luminous flux
300 lm
- Width
57 mm
- Height
33 mm
- Length
169 mm
- Protection class
IP20
- Power supply (LOV)
rechargeable
n.rel.
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2992511 Philips Automotive X30POCKX1 Xperion 3000 Pocket LED (monochrome) Work light rechargeable 2 W 300 lm
Information
Information 2992511 Philips Automotive X30POCKX1 Xperion 3000 Pocket LED (monochrome) Work light rechargeable 2 W 300 lm
Information 2992511 Philips Automotive X30POCKX1 Xperion 3000 Pocket LED (monochrome) Work light rechargeable 2 W 300 lm
Warranty Terms
Warranty Terms 2992511 Philips Automotive X30POCKX1 Xperion 3000 Pocket LED (monochrome) Work light rechargeable 2 W 300 lm
Description
This text is machine translated.
Features
- Rechargeable lithium battery (1800 mAh)
- Battery runtime of 3-10 hours depending on the light intensity
- Robust and shock resistant housing (IK08, IP20)
- Resistant to solvents, grease and oil
- Small and handy LED work light for daily use
- Bright, pleasant light (6.000K)
- Dual mode with 300 lumen Boost and 100 lumen Eco function
- Pivoting light module
- Rotating hook and strong magnet
Scope of delivery
- With 6 bits. USB-C charging cable (without USB power supply)
What kind of Inspection Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































