Philips STE3170/80 Steam, upright steam cleaner with 2l water tank and 2000 W
Convenient, tilting styleboard for better results3 steam settings with strong, uniform steam burstsLarge 2 liter water reservoir for less refillsSlim design for easy storage
Technical specifications
Product type
Garment steamer
Factory colour
Black
2000 W
Weight
4.23 kg
Constant steam quantity
40 g/min
Width
320 mm
Height
1720 mm
Length
310 mm
Tank volume
2 l
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2758020 Philips Home STE3170/80 Garment steamer Black 2000 W
Description
With the Philips series 3000 stand steam straightener, you can wear your clothing thanks to the integrated Snatch boards and the large, pointed steam smoothing more quickly. Keep your wardrobe Germ-free* and add a fresh touch to it with MyEssence fragrance infuserWith our innovative MyEssence fragrance infuser you can refresh your clothes at any time with your favorite scent.The tilting styleboard offers reliable support while smoothing. For easier steam ironing with full-length results, simply press the fabric between the steam plate and the board.Whenever needed, the standsteamster is ready for use in less than 60 seconds – Ideal if you decide to change your outfit at the last minute.The 3000 series not only smoothes wrinkles, but also refreshes clothes (or textiles, curtains, toys) and removes smells by killing up to 99.9% of bacteria.Select your preferred steam setting to get the best results for different types of fabric. For thinner fabrics, use a low steam setting and for thicker fabrics and coats use a stronger setting.Perfect precision: Our innovative metal steam smoothing head has a large soleplate and a precision tip that makes it easy to wrinkle even hard-to-reach areas such as collar or the area between buttons.
This text is machine translated.
Features
Heats up in less than 60 seconds so that you are ready in no time at allLarge, corrugated metal steam smoothing head for precise smoothingCan be used safely on all ironing materialsMyEssence for fresh scents on your clothesKill up to 99.9% of bacteria* for refreshment and odor removalSafe on all fabrics: Even for fine fabrics such as silkWater tank capacity 2000 mlHeat-up time<: 1 minute(s)Filling and emptying the water tank: Large filling openingSoleplate name: CeramicsAutomatic safety shutdownRemovable water tankSuitable for tap waterLength of power cord: 1.8 mHose length 1.33 mIntegrated power supplySilicon steam hoseSpecial water inletAuto switch-offPVC-free hoseFast and effective smoothingConstant steam output 40 g/min.Output: 2000 WSteam emissionSteam control: 3 settings
Scope of delivery
Steam Irons
User manual
Description
With the Philips series 3000 stand steam straightener, you can wear your clothing thanks to the integrated Snatch boards and the large, pointed steam smoothing more quickly. Keep your wardrobe Germ-free* and add a fresh touch to it with MyEssence fragrance infuserWith our innovative MyEssence fragrance infuser you can refresh your clothes at any time with your favorite scent.The tilting styleboard offers reliable support while smoothing. For easier steam ironing with full-length results, simply press the fabric between the steam plate and the board.Whenever needed, the standsteamster is ready for use in less than 60 seconds – Ideal if you decide to change your outfit at the last minute.The 3000 series not only smoothes wrinkles, but also refreshes clothes (or textiles, curtains, toys) and removes smells by killing up to 99.9% of bacteria.Select your preferred steam setting to get the best results for different types of fabric. For thinner fabrics, use a low steam setting and for thicker fabrics and coats use a stronger setting.Perfect precision: Our innovative metal steam smoothing head has a large soleplate and a precision tip that makes it easy to wrinkle even hard-to-reach areas such as collar or the area between buttons.
This text is machine translated.
Features
Heats up in less than 60 seconds so that you are ready in no time at allLarge, corrugated metal steam smoothing head for precise smoothingCan be used safely on all ironing materialsMyEssence for fresh scents on your clothesKill up to 99.9% of bacteria* for refreshment and odor removalSafe on all fabrics: Even for fine fabrics such as silkWater tank capacity 2000 mlHeat-up time<: 1 minute(s)Filling and emptying the water tank: Large filling openingSoleplate name: CeramicsAutomatic safety shutdownRemovable water tankSuitable for tap waterLength of power cord: 1.8 mHose length 1.33 mIntegrated power supplySilicon steam hoseSpecial water inletAuto switch-offPVC-free hoseFast and effective smoothingConstant steam output 40 g/min.Output: 2000 WSteam emissionSteam control: 3 settings