• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 871951432439800 LED (monochrome) EEC D (A - G) E14 Teardrop shape 3.4 W = 40 W Warm white (Ø x H) 45 mm x 80

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 871951432439800 LED (monochrome) E14 3.4 W = 40 W Warm white Teardrop shape

  • Power= 3.4 W
  • Colour temperature= 2200 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

3.4 W

475.0000000000000 lm

40 W

Factory colour

Clear

Version

clear

Radiation angle

0°

Teardrop shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

dimmable (Dim to Warm)

2200 K

Colour temperature range

2200 - 2700 K

Yes

15000 h

Circuits

20000

Operating voltage

230 V

Current consumption

24 mA

Length

80 mm

(Ø)

45 mm

Content

1 pc(s)

Height

80 mm

D (A - G)

Dim

(Ø x H) 45 mm x 80 mm

LEDs

1 pc(s)

Rated luminous flux

475 lm

Operated via

CB

Colour rendering

922

Colour rendering index

90 Ra

Weight

18 g

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2200 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2446554 Philips LED 871951432439800 LED (monochrome) EEC D (A - G) E14 Teardrop shape 3.4 W = 40 W Warm white (Ø x H) 45 mm x 80

User & Safety Instructions

User & Safety Instructions 2446554 Philips LED 871951432439800 LED (monochrome) EEC D (A - G) E14 Teardrop shape 3.4 W = 40 W Warm white (Ø x H) 45 mm x 80

Description

Clear Philips LED candle lamps provide a beautiful, shining light and an exceptionally long life. This lamp looks elegant – whether it's on or off – and is the perfect complement for small (E14) chandelier.

This text is machine translated.

Features

  • Continuous dimming without flickering
  • Warmer light effect when dimming down
  • Familiar shapes
  • Comparable to classic incandescent and halogen lamps

Scope of delivery

  • Philips LED classic Warm Glow drop lamp

More interesting products

(*All information is plus legal VAT)