• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 871951436132400 LED (monochrome) EEC E (A - G) E-27 Rod shape 6.5 W = 60 W Warm white (Ø x H) 32 mm x 106 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 871951436132400 LED (monochrome) E-27 6.5 W = 60 W Warm white Rod shape

  • Power= 6.5 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

6.5 W

60 W

Factory colour

Clear

Version

clear

Rod shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

2700 K

Colour temperature range

2700 - 2700 K

15000 h

Circuits

20000

Operating voltage

230 V

Current consumption

50 mA

Length

106 mm

(Ø)

32 mm

Content

1 pc(s)

Height

106 mm

E (A - G)

Dim

(Ø x H) 32 mm x 106 mm

Rated luminous flux

806 lm

Operated via

CB

Colour rendering

827

Colour rendering index

80 Ra

Weight

26 g

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2446609 Philips LED 871951436132400 LED (monochrome) EEC E (A - G) E-27 Rod shape 6.5 W = 60 W Warm white (Ø x H) 32 mm x 106 mm

User & Safety Instructions

User & Safety Instructions 2446609 Philips LED 871951436132400 LED (monochrome) EEC E (A - G) E-27 Rod shape 6.5 W = 60 W Warm white (Ø x H) 32 mm x 106 mm

Description

Philips LED lamps provide a beautiful, warm white light, an exceptionally long service life and immediate, significant energy savings. With its elegant design, this lamp is the perfect replacement for the conventional, matt bulbs.

This text is machine translated.

Features

  • Immediately warm white light (2700 K), as with conventional light bulbs / halogen lamps
  • Low energy consumption - up to 90% energy saving compared to conventional bulbs

Scope of delivery

  • Philips classic LED T30 Flashlight

System requirements

  • ""

More interesting products

(*All information is plus legal VAT)