• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 871951436146100 LED (monochrome) EEC E (A - G) E14 Rod shape 6.5 W = 60 W Warm white (Ø x L) 25 mm x 90 mm 1

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 871951436146100 LED (monochrome) E14 6.5 W = 60 W Warm white Rod shape

  • Power= 6.5 W
  • Total luminous flux= 806.00 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

6.5 W

806.00 lm

60 W

Factory colour

Clear

Version

clear

Radiation angle

0°

Rod shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

2700 K

Colour temperature range

2700 K (min)

No

15000 h

Circuits

20000

Operating voltage

230 V

Current consumption

40 mA

Length

90 mm

(Ø)

25 mm

Content

1 pc(s)

E (A - G)

Dim

(Ø x L) 25 mm x 90 mm

Rated luminous flux

806 lm

Operated via

CB

Colour rendering

827

Colour rendering index

80 Ra

Weight

12 g

Power range

5 W - 7.4 W

Colour temperature (min.)

2700 K

Total luminous flux

806.00 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2446615 Philips LED 871951436146100 LED (monochrome) EEC E (A - G) E14 Rod shape 6.5 W = 60 W Warm white (Ø x L) 25 mm x 90 mm 1

User & Safety Instructions

User & Safety Instructions 2446615 Philips LED 871951436146100 LED (monochrome) EEC E (A - G) E14 Rod shape 6.5 W = 60 W Warm white (Ø x L) 25 mm x 90 mm 1

Description

Philips LED lamps provide a beautiful, warm white light, an exceptionally long service life and immediate, significant energy savings. With its elegant design, this lamp is the perfect replacement for the conventional, matt bulbs.

This text is machine translated.

Features

  • High-quality LED light with high-quality materials
  • Very low energy consumption - saves up to 80% energy
  • High color reproduction for lively colors and extra warm light effect
  • Suitable for use in refrigerators and extractor hoods

Scope of delivery

  • Philips classic LED T25 Penlight

More interesting products

(*All information is plus legal VAT)