• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 871951437192700 LED (monochrome) EEC F (A - G) E14 Reflector bulb 6 W = 60 W Warm white (Ø x H) 50 mm x 86 m

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 871951437192700 LED (monochrome) E14 6 W = 60 W Warm white Reflector bulb

  • Power= 6 W
  • Total luminous flux= 640.00 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

6 W

640.00 lm

60 W

Factory colour

Silver

Radiation angle

0°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

50000

Operating voltage

230 V

Current consumption

90 mA

Length

86 mm

(Ø)

50 mm

Content

1 pc(s)

Height

86 mm

F (A - G)

Dim

(Ø x H) 50 mm x 86 mm

Rated luminous flux

640 lm

Operated via

CB

Colour rendering

827

Colour rendering index

80 Ra

Weight

56 g

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

640.00 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2446620 Philips LED 871951437192700 LED (monochrome) EEC F (A - G) E14 Reflector bulb 6 W = 60 W Warm white (Ø x H) 50 mm x 86 m

User & Safety Instructions

User & Safety Instructions 2446620 Philips LED 871951437192700 LED (monochrome) EEC F (A - G) E14 Reflector bulb 6 W = 60 W Warm white (Ø x H) 50 mm x 86 m

Description

Philips LED lamps provide a beautiful, warm white light, an exceptionally long service life and immediate, significant energy savings. With its elegant design, this lamp is the perfect replacement for the conventional, matt bulbs.

This text is machine translated.

Features

  • Immediately warm white light (2700 K), as in conventional bulbs / halogen lampsSuperior life of up to 15000 hoursWarm white light immediately

Scope of delivery

  • Philips LED standard R50 reflector

More interesting products

(*All information is plus legal VAT)