• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 929003790501 LED (monochrome) EEC E (A - G) G9 Special shape 2 W = 25 W Warm white (Ø x L) 14 mm x 43 mm 1 p

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 929003790501 LED (monochrome) G9 2 W = 25 W Warm white Special shape

  • Power= 2 W
  • Total luminous flux= 220.00 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G9

2 W

220.00 lm

25 W

Factory colour

White

Version

matte

Radiation angle

0°

Special shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

50000

Operating voltage

230 V

Length

43 mm

(Ø)

14 mm

Content

1 pc(s)

E (A - G)

Energy consumption

2 kWh/1000h

Dim

(Ø x L) 14 mm x 43 mm

Rated luminous flux

220 lm

Operated via

CB

Colour rendering

827

Colour rendering index

80 Ra

Weight

15 g

Power range

0 W - 2.4 W

Total luminous flux

220.00 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3384982 Philips LED 929003790501 LED (monochrome) EEC E (A - G) G9 Special shape 2 W = 25 W Warm white (Ø x L) 14 mm x 43 mm 1 p

User & Safety Instructions

User & Safety Instructions 3384982 Philips LED 929003790501 LED (monochrome) EEC E (A - G) G9 Special shape 2 W = 25 W Warm white (Ø x L) 14 mm x 43 mm 1 p

Description

Instant warm-white light (2700 K), as in conventional halogen lamps, long average life of 15.000 hours, low power consumption, high color reproduction for life-like colors (CRI > 80)
This LED burner quickly pays for itself and cuts down your electricity bill for a long time. Small enough to fit almost any lamp you need warm, bright light in your home. With the EyeComfort quality assurance, you'll enjoy light that's easy on the eyes.

This text is machine translated.

Features

  • Immediately warm white light (2700 K), as in conventional bulbs / halogen lamps
  • Superior life of up to 15000 hours
  • Instant warm white light

More interesting products

(*All information is plus legal VAT)