• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Enkara 8720169265462 Solar-powered illuminated house numbers LED (monochrome) Built-in LED 0.4 W Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Philips outdoor solar Enkara wall number lamp 0.2W, light sensor

  • Power= 0.4 W Colour temperature= 2700 K Warm white

Technical specifications

Product type

Solar-powered illuminated house numbers

Type

Rectangular

Operating voltage

4 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

0.4 W

0.4 W

2700 K

Colour

Warm white

Light features

Usable as a lit house number

Protection class

III

Factory colour

Black

Material

Plastic

Weight

538 g

Dim

(L x W x H) 60 x 180 x 230 mm

n.rel.

Light bulb included

Yes

Width

180 mm

Height

230 mm

Length

60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3029130 Philips LED Enkara 8720169265462 Solar-powered illuminated house numbers LED (monochrome) Built-in LED 0.4 W Black

User & Safety Instructions

User & Safety Instructions 3029130 Philips LED Enkara 8720169265462 Solar-powered illuminated house numbers LED (monochrome) Built-in LED 0.4 W Black

Description

The Philips solar wall light Enkara illuminates glued-on house numbers behind a plastic disc (contains 2x numbers of 0-9 and letters a-d). With the highly efficient solar panel and integrated daylight sensor the lamp can store enough energy even in poor sunlight, in order to illuminate the number plate with soft light. Warm white light and a robust design with anti-UV coating ensure resistance in all weather conditions. No cabling or power connection is required.

This text is machine translated.

Features

  • Solar lamp and integrated house number with daylight sensor for beautiful light effects and the appropriate light in the right place, completely without power consumption.

More interesting products

(*All information is plus legal VAT)