• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Lysin 929004632801 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 3.2 W Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LYSIN UE SR RT WA SQ 27K BL IR

  • Power= 3.2 W Total luminous flux= 470 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

Solar outdoor wall light ( + motion detector)

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

3.2 W

3.2 W

2700 K

Colour

Warm white

470 lm

Total luminous flux

470 lm

Light features

Incl. motion detector

Protection class

III

IP44

Factory colour

Black

Material

Aluminium

Weight

1560 g

Dim

(W x H x D) 202 x 281 x 190 mm

n.rel.

Light bulb included

Yes

Width

202 mm

Height

281 mm

Depth

190 mm

Rechargeable

Yes

Documents & Downloads

Datasheet

Datasheet 3385020 Philips LED Lysin 929004632801 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 3.2 W Black

User & Safety Instructions

User & Safety Instructions 3385020 Philips LED Lysin 929004632801 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 3.2 W Black

User & Safety Instructions 3385020 Philips LED Lysin 929004632801 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 3.2 W Black

Conformity certificate

Conformity certificate 3385020 Philips LED Lysin 929004632801 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 3.2 W Black

Description

Discover the future of outdoor lighting with the Philips ultra-efficient solar LED lights – sustainable, robust and easy Ideal for your home! These innovative lamps reduce CO2 emissions, material waste and energy consumption, while maintaining a constant light quality for hours. Perfectly suited for your entrance area, they provide not only brightness, but also an elegant look. The solar LED lamps are made of high-quality materials and have an extreme long life. The specially developed, durable PowerShield coating protects the case colors from fading through solar radiation and ensures that the lights look like new even after years. Reliability in every environment! With an IP44 protection class they offer effective protection against dust and water splashes – perfect for outdoor use. The integrated motion detectors automatically switch on the lights as soon as movement is detected. So you and your guests will be welcomed in the dark. Thanks to the twilight function the lamps automatically switch on when darkness falls and provides for safety and comfort even on long summer evenings.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)