• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Nightingale 8720169266834 LED outdoor wall light LED (monochrome) GU10 70 W Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Philips outdoor Nightingale wall lamp up/down, 2x max. 35W

  • Power= 70 W Colour temperature= 2700 K Warm white

Technical specifications

  • Max. 2x 35W
Product type

LED outdoor wall light

Type

Convex

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

GU10

Rating per bulb

35 W

70 W

2700 K

Colour

Warm white

IP44

Factory colour

Black

Material

Aluminium

Weight

600 g

Dim

(L x W x H) 80 x 96 x 160 mm

n.rel.

Light bulb included

No

Width

96 mm

Height

160 mm

Length

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3040599 Philips LED Nightingale 8720169266834 LED outdoor wall light LED (monochrome) GU10 70 W Black

Description

The Philips Nightingale wall lamp made of black aluminum gives any outdoor area a smart elegance. With two GU10 bulbs (not included in the delivery) the wall can be illuminated upwards and downwards equally. The IP 44 protection and the robust design guarantee a steady light for all weather conditions.

This text is machine translated.

Features

  • High-quality outdoor lamp made of black aluminum with light effects upwards and downwards. GU10 bulb not included.

More interesting products

(*All information is plus legal VAT)