
Highlights & Details
Philips Utrecht base lamp, max., 60W, IP44, without bulbs, anthracite
- Power= 20.0000000000000 W Colour temperature= 2700 K
Technical specifications
- Product type
Path lighting
- Type
Cylindrical
- No. of bulbs
1
- Bulb type
Light bulb
E-27
- Rating per bulb
60 W
20.0000000000000 W
2700 K
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Stainless steel
- Weight
0.48 kg
- Dim
(Ø x H) 120 mm x 45 cm
n.rel.
- Light bulb included
No
- Width
12 cm
- Height
45 cm
- Length
150 cm
- Depth
12 cm
- (Ø)
120 mm
- Cable length
0 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3428323 Philips LED Philips Utrecht Sockelleuchte, max, 60W, IP44, ohne Leuchtmittel, anthrazit 8719514417533 Path lighting Ligh
Datasheet 3428323 Philips LED Philips Utrecht Sockelleuchte, max, 60W, IP44, ohne Leuchtmittel, anthrazit 8719514417533 Path lighting Ligh
User & Safety Instructions
User & Safety Instructions 3428323 Philips LED Philips Utrecht Sockelleuchte, max, 60W, IP44, ohne Leuchtmittel, anthrazit 8719514417533 Path lighting Ligh
Description
This text is machine translated.






















