
Highlights & Details
Philips outdoor ultra-efficient solar radio wall lamp 1.3W, Linkable sensor
- Power= 1.3 W Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Solar outdoor wall light ( + motion detector)
- Type
Lantern (suspended)
- Operating voltage
4 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
1.3 W
1.3 W
3000 K
- Colour
Warm white
- Light features
Incl. motion detector
- Protection class
III
- Factory colour
Black
- Material
Plastic
- Dim
(L x W x H) 240 x 175 x 192 mm
n.rel.
- Light bulb included
Yes
- Width
175 mm
- Height
192 mm
- Length
240 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3029115 Philips LED Radii 8720169267176 Solar outdoor wall light ( + motion detector) LED (monochrome) 1.3 W Black
User & Safety Instructions
User & Safety Instructions 3029115 Philips LED Radii 8720169267176 Solar outdoor wall light ( + motion detector) LED (monochrome) 1.3 W Black
User & Safety Instructions 3029115 Philips LED Radii 8720169267176 Solar outdoor wall light ( + motion detector) LED (monochrome) 1.3 W Black
Conformity certificate
Conformity certificate 3029115 Philips LED Radii 8720169267176 Solar outdoor wall light ( + motion detector) LED (monochrome) 1.3 W Black
Description
This text is machine translated.
Features
- Solar lamp with highest energy efficiency, long life of 50,000 h and replaceable battery
- UniSight function couples several lamps of the same type for simultaneous switching on and off
- Dual bright sensor increases the brightness only when motion is detected and thus provides for a longer illumination period of the solar panel.





























