
1/9
LED outdoor wall light
Rectangular
230 V
1
LED (monochrome)
LED
3.8 W
3.8 W
2700 K
Warm white
800.00 lm
800 lm
I
IP44
Anthracite
Aluminium
600 g
(L x W x H) 160 x 80 x 240 mm
n.rel.
0 mm
Yes
80 mm
240 mm
160 mm
160.00 mm
yes
Datasheet 3040591 Philips LED Splay 8720169263796 LED outdoor wall light LED (monochrome) LED 3.8 W Anthracite
User & Safety Instructions 3040591 Philips LED Splay 8720169263796 LED outdoor wall light LED (monochrome) LED 3.8 W Anthracite
User & Safety Instructions 3040591 Philips LED Splay 8720169263796 LED outdoor wall light LED (monochrome) LED 3.8 W Anthracite
Conformity certificate 3040591 Philips LED Splay 8720169263796 LED outdoor wall light LED (monochrome) LED 3.8 W Anthracite