
Highlights & Details
TYLA IR WALL AN 1X1.2W 30K SR UE
- Power= 1.2 W Total luminous flux= 255 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Solar outdoor wall light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1.2 W
1.2 W
3000 K
- Colour
Warm white
255 lm
- Total luminous flux
255 lm
- PIR detection angle (horizontal)
120°
- Vertical detection angle
120°
- Coverage max. (width)
10 m
- Adjustable on-time (max.)
60 s
- Light features
Battery-powered
- Protection class
III
- Factory colour
Anthracite
- Material
Aluminium
- Weight
815 g
- Dim
(L x W x H) 184 x 158 x 188 mm
n.rel.
- Light bulb included
Yes
- Width
158 mm
- Height
188 mm
- Length
184 mm
- Depth
200 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3029109 Philips LED Tyla 8719514476912 Solar outdoor wall light LED (monochrome) Built-in LED 1.2 W Anthracite
Datasheet 3029109 Philips LED Tyla 8719514476912 Solar outdoor wall light LED (monochrome) Built-in LED 1.2 W Anthracite
User & Safety Instructions
User & Safety Instructions 3029109 Philips LED Tyla 8719514476912 Solar outdoor wall light LED (monochrome) Built-in LED 1.2 W Anthracite
User & Safety Instructions 3029109 Philips LED Tyla 8719514476912 Solar outdoor wall light LED (monochrome) Built-in LED 1.2 W Anthracite
Conformity certificate
Conformity certificate 3029109 Philips LED Tyla 8719514476912 Solar outdoor wall light LED (monochrome) Built-in LED 1.2 W Anthracite
Description
The wall lamp Tyla Solar is made of high-quality aluminum. The robust and reliable material makes this lamp perfect for your garden. Thanks to ultra-efficient light and solar technology you save energy. The sensor detects movements up to a distance of 10 meters and at an angle of 120°. The ambient brightness, at which the lamp is activated, can be individually set between 30 and 200 lux. In case of movement, the lamp is in operation for up to 60 seconds with a raised brightness of 255 lumen. In the dual-bright mode a soft ambient light of 55 lumens is generated with sufficient darkness without detected motion. It saves battery power as the light does not get on unnecessarily bright.
This text is machine translated.






























